Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARATAS
Manufacturer Part NoD2FW-G283M(D)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AC0164
Product RangeD2FW-G Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $15.110 |
| 25+ | $14.740 |
| 50+ | $14.370 |
| 100+ | $13.450 |
Price for:Each
Minimum: 20
Multiple: 20
$302.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD2FW-G283M(D)Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.74AC0164
Product RangeD2FW-G Series
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorLong Leaf Lever
Contact ConfigurationSPST-NO
Switch TerminalsWire Leaded
Contact Current Max1A
Contact Voltage DC Nom30V
Product RangeD2FW-G Series
Contact Voltage AC Nom-
Operating Force Max2.94N
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPST-NO
Contact Current Max
1A
Product Range
D2FW-G Series
Operating Force Max
2.94N
Microswitch Actuator
Long Leaf Lever
Switch Terminals
Wire Leaded
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
