Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2SW-3TSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52F3612
Product RangeD2SW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $5.400 |
| 1000+ | $5.200 |
Price for:Each
Minimum: 500
Multiple: 500
$2,700.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD2SW-3TSCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.52F3612
Product RangeD2SW Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch Actuator-
Contact ConfigurationSPDT
Contact Current Max3A
Contact Voltage DC Nom30V
Product RangeD2SW Series
Contact Voltage AC Nom250V
Operating Force Max180gf
SVHCTo Be Advised
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Voltage DC Nom
30V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Microswitch Actuator
-
Contact Current Max
3A
Product Range
D2SW Series
Operating Force Max
180gf
Technical Docs (1)
Alternatives for D2SW-3TS
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
