Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3V-21G2-1C4A-KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.40T9195
Product RangeD3V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $6.080 |
| 250+ | $5.810 |
| 500+ | $5.430 |
| 1000+ | $5.230 |
Price for:Each
Minimum: 100
Multiple: 100
$608.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD3V-21G2-1C4A-KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.40T9195
Product RangeD3V Series
Technical Datasheet
Microswitch TypeMiniature
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max21A
Contact Voltage DC Nom-
Product RangeD3V Series
Contact Voltage AC Nom250V
Operating Force Max0.78N
SVHCTo Be Advised
Product Overview
- D3V series reliable basic switch with external lever
- 20 (4)A at 250VAC ratings, 0.5mm contact gap, 2.9mm mounting hole size
- UL (UL61058-1)/cUL (CSA C22.2 No. 61058-1), VDE (EN 61058-1) approved
- Hinge lever actuator, internal/far from plunger hinge position
- SPDT contact form, quick-connect terminals (#250)
- Dielectric strength is 1,000VAC, 50/60Hz for 1min between terminals of the same polarity
- 1.23N {125gf} maximum operating force
- Insulation resistance is 100Mohm min. (at 500VDC with insulation tester)
- Contact resistance (initial values) is 50mohm max
- Ambient operating temperature range from -25 to +85°C, IEC IP40 degree of protection
Technical Specifications
Microswitch Type
Miniature
Contact Configuration
SPDT
Contact Current Max
21A
Product Range
D3V Series
Operating Force Max
0.78N
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (2)
Alternatives for D3V-21G2-1C4A-K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
