Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD6F-V03A1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08N2068
Product RangeD6F Series
Your Part Number
342 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.180 |
| 5+ | $39.050 |
| 10+ | $38.180 |
| 25+ | $37.290 |
| 50+ | $36.380 |
| 100+ | $35.710 |
Price for:Each
Minimum: 1
Multiple: 1
$40.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD6F-V03A1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.08N2068
Product RangeD6F Series
Technical Datasheet
Sensor TypeMEMS Flow Sensor
Flow Rate Min0l/min
Flow Rate Max-
Operating Pressure Min-
Operating Pressure Max-
Supply Voltage Min3.15VDC
Supply Voltage Max3.45VDC
Accuracy± 10%
Sensor Output TypeAnalogue
Media TypeAir
Process Connection Size-
Process Connection Type-
Pipe Size-
Sensor MountingPanel Mount
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeD6F Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Sensor Type
MEMS Flow Sensor
Flow Rate Max
-
Operating Pressure Max
-
Supply Voltage Max
3.45VDC
Sensor Output Type
Analogue
Process Connection Size
-
Pipe Size
-
Operating Temperature Min
-10°C
Product Range
D6F Series
Flow Rate Min
0l/min
Operating Pressure Min
-
Supply Voltage Min
3.15VDC
Accuracy
± 10%
Media Type
Air
Process Connection Type
-
Sensor Mounting
Panel Mount
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Alternatives for D6F-V03A1
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
