Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS
Manufacturer Part NoD6T-8L-09Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AC5657
Product RangeD6T Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 80+ | $49.420 |
| 100+ | $47.040 |
| 250+ | $44.650 |
Price for:Each
Minimum: 80
Multiple: 80
$3,953.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS
Manufacturer Part NoD6T-8L-09Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.57AC5657
Product RangeD6T Series
Technical Datasheet
Supply Voltage5.5VDC
Sensing Temperature Min5°C
Sensing Temperature Max50°C
Response Time-
Operating Temperature Min0°C
Operating Temperature Max60°C
Analogue Outputs-
Digital Outputs-
Mounting Thread-
Field of View (FOV)-
Emissivity-
Product RangeD6T Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
5.5VDC
Sensing Temperature Max
50°C
Operating Temperature Min
0°C
Analogue Outputs
-
Mounting Thread
-
Emissivity
-
SVHC
No SVHC (27-Jun-2018)
Sensing Temperature Min
5°C
Response Time
-
Operating Temperature Max
60°C
Digital Outputs
-
Field of View (FOV)
-
Product Range
D6T Series
Technical Docs (2)
Alternatives for D6T-8L-09
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
