Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD7E-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.35K5678
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $22.770 |
| 250+ | $21.630 |
Price for:Each
Minimum: 100
Multiple: 100
$2,277.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoD7E-3Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.35K5678
Technical Datasheet
Sensor Output Type-
Supply Voltage DC Min-
Supply Voltage DC Max-
Bandwidth-
Rate Range-
Beam Angle80°
Output Current-
Scale Factor-
Output Voltage-
Product Range-
SVHCTo Be Advised
Product Overview
This compact tilt sensor is intended for use in systems such as portable heaters and HVAC equipment. The sensor acts as a safety cut-out to prevent operation when knocked out of a fully vertical position. The D7E-3 has an operating angle of 50° to 80°, minimising the risk of false triggering by small vibrations and knocks. It is self-resetting with a return angle of 25°. This allows the system to be repositioned and restarted without further intervention. The sensor features 10mm pitch, 5mm quick connect terminals for ease of installation.
Technical Specifications
Sensor Output Type
-
Supply Voltage DC Max
-
Rate Range
-
Output Current
-
Output Voltage
-
SVHC
To Be Advised
Supply Voltage DC Min
-
Bandwidth
-
Beam Angle
80°
Scale Factor
-
Product Range
-
Technical Docs (2)
Alternatives for D7E-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
