Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX1088Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91B0515
Product RangeEE Series
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.270 |
| 10+ | $3.740 |
| 25+ | $3.660 |
| 50+ | $3.570 |
| 100+ | $3.490 |
| 250+ | $3.410 |
| 500+ | $3.320 |
| 1000+ | $3.220 |
Price for:Each
Minimum: 1
Multiple: 1
$4.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX1088Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.91B0515
Product RangeEE Series
Technical Datasheet
Sensor MountingPanel, Through Hole
Sensing MethodTransmissive
Gap Width3.4mm
Aperture Width0.5mm
Forward Current If50mA
Product RangeEE Series
Reverse Voltage Vr4V
Supply Voltage Min-
Forward Voltage1.2V
Supply Voltage Max-
Qualification-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensor Mounting
Panel, Through Hole
Gap Width
3.4mm
Forward Current If
50mA
Reverse Voltage Vr
4V
Forward Voltage
1.2V
Qualification
-
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Sensing Method
Transmissive
Aperture Width
0.5mm
Product Range
EE Series
Supply Voltage Min
-
Supply Voltage Max
-
IP Rating
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Alternatives for EE-SX1088
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
