Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX3163-P2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC2726
Product RangeEE Series
Your Part Number
59 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 10+ | $4.090 |
| 25+ | $3.990 |
| 50+ | $3.880 |
| 100+ | $3.780 |
| 250+ | $3.610 |
| 500+ | $3.460 |
| 1000+ | $3.290 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX3163-P2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.16AC2726
Product RangeEE Series
Technical Datasheet
Sensor MountingPanel Mount
Gap Width5mm
Sensing MethodTransmissive
Aperture Width0.5mm
Forward Current If-
Product RangeEE Series
Reverse Voltage Vr-
Forward Voltage-
Supply Voltage Min-
Supply Voltage Max5.5V
Qualification-
IP Rating-
Operating Temperature Min-20°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Sensor Mounting
Panel Mount
Sensing Method
Transmissive
Forward Current If
-
Reverse Voltage Vr
-
Supply Voltage Min
-
Qualification
-
Operating Temperature Min
-20°C
Automotive Qualification Standard
-
Gap Width
5mm
Aperture Width
0.5mm
Product Range
EE Series
Forward Voltage
-
Supply Voltage Max
5.5V
IP Rating
-
Operating Temperature Max
85°C
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for EE-SX3163-P2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
