Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX4009-P10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88K1915
Your Part Number
78 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $9.560 |
| 5+ | $8.990 |
| 10+ | $8.410 |
| 25+ | $8.240 |
| 50+ | $8.080 |
| 100+ | $7.910 |
| 250+ | $7.740 |
Price for:Each
Minimum: 1
Multiple: 1
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoEE-SX4009-P10Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.88K1915
Technical Datasheet
Sensor MountingPanel Mount
Gap Width5mm
Sensing MethodTransmissive
Aperture Width0.5mm
Product Range-
Forward Current If-
Reverse Voltage Vr-
Forward Voltage-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Qualification-
IP Rating-
Operating Temperature Min-25°C
Operating Temperature Max75°C
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Sensor Mounting
Panel Mount
Sensing Method
Transmissive
Product Range
-
Reverse Voltage Vr
-
Supply Voltage Min
4.5V
Qualification
-
Operating Temperature Min
-25°C
Automotive Qualification Standard
-
Gap Width
5mm
Aperture Width
0.5mm
Forward Current If
-
Forward Voltage
-
Supply Voltage Max
5.5V
IP Rating
-
Operating Temperature Max
75°C
SVHC
To Be Advised
Technical Docs (2)
Alternatives for EE-SX4009-P10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
