Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoV-15G3-1C25-KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36K2081
Product RangeV Series
Your Part Number
328 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $5.420 |
| 5+ | $5.250 |
| 10+ | $5.070 |
| 25+ | $4.930 |
| 50+ | $4.690 |
| 100+ | $4.260 |
| 250+ | $4.170 |
Price for:Each
Minimum: 1
Multiple: 1
$5.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoV-15G3-1C25-KCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.36K2081
Product RangeV Series
Technical Datasheet
Microswitch Type-
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max15A
Contact Voltage DC Nom250V
Product RangeV Series
Contact Voltage AC Nom250V
Operating Force Max200gf
SVHCTo Be Advised
Product Overview
The V-15G3-1C25-K is a single-pole double-throw Miniature Basic Switch that offers high reliability and security with long hinge lever actuator. Quick connect terminal, 1.96N maximum operating force and available in two types of cases thermoplastic resin and thermosetting resin. It can be used for interrupting current when doors are opened or closed.
- 15mΩ Maximum contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Technical Specifications
Microswitch Type
-
Contact Configuration
SPDT
Contact Current Max
15A
Product Range
V Series
Operating Force Max
200gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
250V
Contact Voltage AC Nom
250V
SVHC
To Be Advised
Technical Docs (1)
Alternatives for V-15G3-1C25-K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
