Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoV-16G2-1C25-L(R)Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81H5352
Product RangeV Series
Your Part Number
6 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $5.240 |
| 5+ | $4.790 |
| 10+ | $4.330 |
| 25+ | $4.020 |
| 50+ | $3.810 |
| 100+ | $3.590 |
| 250+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARATAS (FORMERLY OMRON COMPONENTS)
Manufacturer Part NoV-16G2-1C25-L(R)Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.81H5352
Product RangeV Series
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorHinge Lever
Contact ConfigurationSPDT
Switch TerminalsQuick Connect
Contact Current Max-
Contact Voltage DC Nom-
Product RangeV Series
Contact Voltage AC Nom-
Operating Force Max200gf
SVHCTo Be Advised
Alternatives for V-16G2-1C25-L(R)
1 Product Found
Product Overview
The V-16G2-1C25-L(R) BY OMI is a SPDT general purpose Snap-action Switch with hinge lever actuator and quick-connect terminal (#187). It is used for applications where long life expectancy and high reliability is required.
- 100MΩ at 500VDC Minimum insulation resistance
- 15mΩ Maximum contact resistance
- 0.5mm (G gap) Contact gap
- IP40 Protection rating
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
-
Product Range
V Series
Operating Force Max
200gf
Microswitch Actuator
Hinge Lever
Switch Terminals
Quick Connect
Contact Voltage DC Nom
-
Contact Voltage AC Nom
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
