Print Page
5 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $14.250 |
| 10+ | $9.780 |
| 25+ | $9.290 |
| 50+ | $8.790 |
| 100+ | $8.270 |
Price for:Each
Minimum: 1
Multiple: 1
$14.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOL
Manufacturer Part NoHS100 100R J
Newark Part No.47Y4846
Product RangeHS Series
Technical Datasheet
Resistance100ohm
Product RangeHS Series
Power Rating100W
Resistance Tolerance± 5%
Resistor TerminalsSolder Lug
Voltage Rating1.9kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length65.2mm
Product Width47.5mm
Product Height24.1mm
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-18546
SVHCNo SVHC (21-Jan-2025)
Alternatives for HS100 100R J
1 Product Found
Product Overview
HS100 100R J is a HS aluminum housed resistor. It is manufactured in line with the requirements of IEC 115, designed for direct heatsink mounting with thermal compound to achieve maximum performance.
- High power to volume
- Wound to maximize high pulse capability
- Insulation resistance (dry): 10,000Mohm minimum
- 100W power rating on std. heatsink at 25°C
- 1900V limiting element voltage
- 100 ohm resistance, ±5% resistance tolerance
- 2.566inch length, 0.948inch height, 1.87inch width
- Operating temperature range from -55 to 200°C
Technical Specifications
Resistance
100ohm
Power Rating
100W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
65.2mm
Product Height
24.1mm
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Product Range
HS Series
Resistance Tolerance
± 5%
Voltage Rating
1.9kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-
Qualification
MIL-PRF-18546
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate

