Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0480ALNAHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83X9710
Product Range0480 Series
Your Part Number
477 In Stock
150 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 10+ | $8.350 |
| 25+ | $8.150 |
| 50+ | $7.970 |
| 100+ | $7.780 |
| 250+ | $7.720 |
| 500+ | $7.640 |
| 1000+ | $6.010 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARCOLECTRIC / BULGIN LIMITED
Manufacturer Part NoC0480ALNAHCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.83X9710
Product Range0480 Series
Technical Datasheet
Supply Voltage230V
Lamp Base TypeQuick Connect
Illumination ColorGreen
Mounting Hole Dia-
Lens ShapeRectangular
Current Rating-
Product Range0480 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage
230V
Illumination Color
Green
Lens Shape
Rectangular
Product Range
0480 Series
Lamp Base Type
Quick Connect
Mounting Hole Dia
-
Current Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
