
Need more?
| Quantity | Price |
|---|---|
| 1+ | $283.430 |
Product Information
Product Overview
ABX00049 is a Portenta X8 board. Portenta X8 is a powerful, industrial-grade SOM with Linux OS preloaded onboard, capable of running device-independent software thanks to its modular container architecture. Take advantage of onboard Wi-Fi/Bluetooth® Low Energy connectivity to securely perform OS/application OTA updates. It is basically two industrial products in one, with the power of no less than 9 cores. Leverage the Arduino environment to carry out real-time tasks while Linux takes care of high-performance processing. The Portenta X8 features an NXP® i.MX 8M Mini Cortex®-A53 quad-core, up to 1.8GHz per core + 1x Cortex®-M4 up to 400MHz, plus the STMicroelectronics STM32H747 dual-core Cortex®-M7 up to 480Mhz +M4 32 bit Arm® MCU up to 240Mhz.
- Combining Arduino’s availability of libraries/skills with container-based Linux distribution
- Outstanding computational density - a total of 9 cores within a compact form factor
- Multi-processor architecture allowing power-optimized processing
- Leverage popular programming languages like Python, Java and Ruby among others
- Real-time I/O and fieldbus/control on a dedicated core
- Deploy powerful AI algorithms and machine learning on the edge
- Secure OS/applications updates over-the-air
- Industrial-grade security at the hardware level, thanks to its crypto chip on dedicated bus
- Leverage the Arduino ecosystem to expand Portenta capabilities
- Implement multi-protocol routing with a single module
Technical Specifications
Rohm Semiconductor
ARM
BD71847AMWV
-
i.MX8M
Cortex-A53, Cortex-M4, Cortex-M7
Portenta X8 Board BD71847AMWV
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
