Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | AKX00025Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 32AJ0121 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
135 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $108.200 |
Price for:Each
Minimum: 1
Multiple: 1
$108.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARDUINO |
|---|---|
| Manufacturer Part No | AKX00025Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 32AJ0121 |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| No. of Bits | - |
| Silicon Family Name | - |
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | Arduino Uno, Board Mounting Base, 70x Solid Core Jumper Wires, USB Cable, Multimeter and Accessories |
| Product Range | - |
| SVHC | No SVHC (19-Jan-2021) |
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Silicon Family Name | - |
| Core Sub-Architecture | - |
| Kit Contents | Arduino Uno, Board Mounting Base, 70x Solid Core Jumper Wires, USB Cable, Multimeter and Accessories |
| SVHC | No SVHC (19-Jan-2021) |
| No. of Bits | - |
|---|---|
| Core Architecture | - |
| Silicon Core Number | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | 3A992A |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
