
Product Information
Product Overview
AKX00060 is a Pro Smart Industry Prototyping Kit. This is the perfect way to learn and create solutions focused on industrial applications developed on Linux OS, LoRa® and cellular connectivity and leading industrial communication protocols like CAN Bus and RS-232/485. Try the Arduino's most advanced SOM experience with X8, a powerful, industrial-grade SOM with Linux OS preloaded onboard, capable of running device-independent software thanks to its modular container architecture. Arduino PRO Kits are development enabler designed to offer end to end solutions to deep dive the technological experiences offered by the Arduino Ecosystem, targeting specific verticals. Made of a set of selected products, accessories, tools and guides, are easy and ready-to-use bundles to build professional applications and proof of concepts. Typical applications include industrial automation (motion control, HMI, industrial IoT gateway), smart cities - building automation (smart kiosk, access monitoring).
- Secure OTA updates & fleet management
- Easily accessible resources for the Portenta X
- Modular container architecture
- Easily add LoRa® and Cat.M1 connectivity layer thanks to the Portenta max carrier
- Arduino Cloud for business 3 months voucher
- Machine learning tools for IoT Cloud
- 1hr remote consulting for product selection with an Arduino or Arduino partner expert
- 2hrs remote technical support from an Arduino Expert
Contents
Arduino Portenta X8, Arduino Portenta max carrier, USB Hub, LoRa antenna, Cat.M1 antenna, Power supply for Portenta max carrier.
Technical Specifications
NXP ARM Cortex A53/M4 Quad Core/Dual Core M7
STM32H7
1MB
ADC, Ethernet, GPIO, I2C, I2S, MIPI DSI/CSI, PCIE, PDM, PWM, SDCard, SPI, UART, USB
-40°C to +85°C
No SVHC (27-Jun-2024)
-
1.8GHz
Portenta X8, Portenta Max Carrier, Passive Heat Sink, LoRa Antenna, LTE/Cat.M1 Antenna
Linux
-
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
