
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $85.130 |
Product Information
Product Overview
ASX00074 is an Arduino® Portenta UWB Shield based on the Truesense DCU150 module. It is a versatile Ultra-Wideband (UWB) communication solution. It integrates with the Arduino Portenta C33 board via its High-Density connectors and functions as a base station for two-way ranging and real-time location services (RTLS). The shield features the Truesense DCU150 module, which incorporates the NXP® Trimension™ SR150 UWB integrated circuit (IC), three embedded PCB antennas, onboard power management, clock control, filters and peripheral components. With 1.8 to 3.3 V DC level shifters and dual High-Density board-to-board connectors, it plugs directly into the Portenta C33 board. It is targeted for Smart logistics, precision proximity sensing, high precision RTLS, industrial applications, access control and secure payments.
- Connectivity: UWB CH5, CH6, CH8, CH9
- Level shifter: 1.8 to 3.3V DC
- External 3.3V DC power supply connected through dual high-density board-to-board connectors
- Shielding Can: On top of DCU150 module, enhancing the anti-interference performance of the module
- Dimension: 70.1mm x 37.5mm (2.75inch x 1.47inch)
Technical Specifications
Truesense
ARM
DCU150
No SVHC (25-Jun-2025)
-
Cortex-M33
Portenta UWB Shield Board DCU150
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
