Print Page
27 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.390 |
| 25+ | $27.120 |
Price for:Each
Minimum: 1
Multiple: 1
$31.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARIES
Manufacturer Part No24-6554-11Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33P9202
Product Range6554
Technical Datasheet
No. of Contacts24Contacts
Pitch Spacing2.54mm
Product Range6554
Row Pitch15.24mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
No. of Contacts
24Contacts
Product Range
6554
Contact Material
Beryllium Copper
SVHC
No SVHC (15-Jan-2018)
Pitch Spacing
2.54mm
Row Pitch
15.24mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate

