Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ARIES |
|---|---|
| Manufacturer Part No | 28-C182-10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87K0004 |
| Product Range | EJECT-A-DIP |
| Your Part Number | |
| Technical Datasheet |
57 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.440 |
| 25+ | $8.160 |
Price for:Each
Minimum: 1
Multiple: 1
$9.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ARIES |
|---|---|
| Manufacturer Part No | 28-C182-10Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87K0004 |
| Product Range | EJECT-A-DIP |
| Technical Datasheet | |
| No. of Contacts | 28Contacts |
| Pitch Spacing | 2.54mm |
| Product Range | EJECT-A-DIP |
| Row Pitch | 15.24mm |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| No. of Contacts | 28Contacts |
|---|---|
| Product Range | EJECT-A-DIP |
| Contact Material | Beryllium Copper |
| SVHC | No SVHC (15-Jan-2018) |
| Pitch Spacing | 2.54mm |
|---|---|
| Row Pitch | 15.24mm |
| Contact Plating | Gold Plated Contacts |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
