Print Page
ILS600-3
POWER SUPPLY, AC-DC, PROGRAMMABLE, 600W
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoILS600-3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.60AJ3877
Product RangeiLS600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,624.900 |
| 5+ | $2,546.780 |
| 10+ | $2,468.670 |
| 25+ | $2,390.550 |
| 50+ | $2,265.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2,624.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoILS600-3Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.60AJ3877
Product RangeiLS600 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Supply Output TypeProgrammable
Output Power Max600W
Output Voltage Nom30V
Output Current Max33A
Output Current Max33A
Product RangeiLS600 Series
Input Voltage VAC100V AC to 240V AC
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE
Power Supply Output Type
Programmable
Output Voltage Nom
30V
Output Current Max
33A
Input Voltage VAC
100V AC to 240V AC
No. of Outputs
1 Output
Output Power Max
600W
Output Current Max
33A
Product Range
iLS600 Series
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ILS600-3
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate