Print Page
LPT101-M
AC/DC Open Frame Power Supply, Medical,
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT101-MCopy
Newark Part No.41T2895
Product RangeLPT100-M Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerARTESYN / ADVANCED ENERGY
Manufacturer Part NoLPT101-MCopy
Newark Part No.41T2895
Product RangeLPT100-M Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Power Rating (Forced Cooling)130W @ 200LFM
Power Rating (Convection Cooling)80W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 13.3VDC
Output Current - Output 113A
Output Voltage - Output 25VDC
Output Current - Output 25A
Output Voltage - Output 312VDC
Output Current - Output 31A
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeLPT100-M Series
SVHCNo SVHC (15-Jan-2018)
Alternatives for LPT101-M
1 Product Found
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
130W @ 200LFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
5VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-
Product Range
LPT100-M Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
80W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
13A
Output Current - Output 2
5A
Output Current - Output 3
1A
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate