Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD75B-48S12B-6L
Newark Part No.41AC9364
Product RangeAVD75B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
250+ | $58.830 |
Price for:Each
Minimum: 280
Multiple: 280
$16,472.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAVD75B-48S12B-6L
Newark Part No.41AC9364
Product RangeAVD75B Series
Technical Datasheet
DC / DC Converter TypeSixteenth Brick
Output Power Max75W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 16.25A
Output Voltage - Output 2-
Output Current - Output 2-
DC / DC Converter Output TypeFixed, Adjustable
Width22.9mm
Height12mm
DC / DC Converter MountingThrough Hole
Approvals & StandardsCSA, EN, UL
Depth33mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeAVD75B Series
Technical Specifications
DC / DC Converter Type
Sixteenth Brick
No. of Outputs
1 Output
Output Current - Output 1
6.25A
Output Current - Output 2
-
Width
22.9mm
DC / DC Converter Mounting
Through Hole
Depth
33mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Output Power Max
75W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
DC / DC Converter Output Type
Fixed, Adjustable
Height
12mm
Approvals & Standards
CSA, EN, UL
Input Voltage DC Min
36V
Product Range
AVD75B Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate