
| Quantity | Price |
|---|---|
| 1+ | $3,795.040 |
| 3+ | $3,650.920 |
| 5+ | $3,578.860 |
| 10+ | $3,506.810 |
| 25+ | $3,386.710 |
Product Information
Product Overview
iLS600-R series are programmable DC power supplies with a single output that offers output power to 600 watts. With 12-bit D/A & A/D converters embedded, the power supplies come with the capability of reporting voltage and current very accurately. The iLS600-R series provide convenient digital rotary controls for voltage and current adjustment and the power supplies also come with front or rear ports that allow remote control via USB, Ethernet and analogue control inputs. iLS600-R series come with rear ports. iLS600-R series is LXI certified, details for using this interface can be found in our Programming Manual.
- 400V, 2.5A, 600W rated
- Small, high-density 1U package
- Wireless digital remote sense
- Full OCP and OVP protection
- Series and parallel operation
- Ethernet, USB 2.0 and analogue interface, LXI interface
- Command capability for keysight 603X, sorenson DLM and xantrex XFR
- LabVIEW drivers
- Conforms to UL 60950-1 and UL 62368-1 and certified to CAN/CSA C22.2 No. 60950-1 & 62368-1
Technical Specifications
Programmable
0V
0A
600W
240VAC
iLS600-R Series
To Be Advised
1 Output
400V
2.5A
100VAC
3 Years
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
