Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCC600-48H-9PCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78X7311
Product RangeLCC600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 24+ | $500.180 |
| 25+ | $490.180 |
| 50+ | $480.170 |
Price for:Each
Minimum: 24
Multiple: 24
$12,004.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCC600-48H-9PCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.78X7311
Product RangeLCC600 Series
Technical Datasheet
No. of Outputs1Outputs
Output Power Max600W
Output Voltage - Output 148V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage AC Min180V
Input Voltage AC Max305V
Power Supply Output TypeAdjustable
Product RangeLCC600 Series
SVHCTo Be Advised
Product Overview
Applications
Power Management
Technical Specifications
No. of Outputs
1Outputs
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage AC Min
180V
Power Supply Output Type
Adjustable
SVHC
To Be Advised
Output Power Max
600W
Output Current - Output 1
12.5A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Input Voltage AC Max
305V
Product Range
LCC600 Series
Technical Docs (1)
Alternatives for LCC600-48H-9P
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
