Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerASTRODYNE TDI
Manufacturer Part NoRPM7020-10-QDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ1242
Product RangeRPM7020 Series
Your Part Number
166 In Stock
| Quantity | Price |
|---|---|
| 1+ | $843.930 |
| 5+ | $843.920 |
| 10+ | $843.910 |
| 25+ | $827.020 |
| 50+ | $810.150 |
Price for:Each
Minimum: 1
Multiple: 1
$843.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerASTRODYNE TDI
Manufacturer Part NoRPM7020-10-QDCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.85AJ1242
Product RangeRPM7020 Series
Technical Datasheet
Filter ApplicationsMilitary
Voltage Rating300VAC
Current Rating10A
No. of PhasesSingle Phase
No. of Stages2 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeRPM7020 Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Filter Applications
Military
Current Rating
10A
No. of Stages
2 Stage
Filter Input Terminals
Quick Connect
Product Range
RPM7020 Series
Voltage Rating
300VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
