Print Page
RB08
Relay Socket, SMD, Screw, 8 Pins, 10 A, 600 VAC
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.340 |
Price for:Each
Minimum: 1
Multiple: 1
$15.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Socket Mounting
SMD
No. of Pins
8Pins
Voltage Rating
600VAC
SVHC
To Be Advised
Socket Terminals
Screw
Current Rating
10A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate