Print Page
81-8R
CEILING TILE BRIDGE FOR 8 INCH CEILING SPEAKERS ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.890 |
Price for:Each
Minimum: 1
Multiple: 1
$30.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part No81-8R
Newark Part No.52T9690
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Ceiling Tile Bridge The 81-8R handles 8" loudspeakers and is constructed of 24-gauge CRS with an electrogalvanized rust-resistant finish. Loudspeaker mounting hole is 10 3/4" in diameter.
- Load-Bearing Bridges Eliminate Ceiling Tile Sag by Distributing Assembly Weight to Ceiling's Support System
- Round cut-out that suits baffles mounting the industry standard Atlas Sound 95 Series enclosures
- Rust-Resistant 24-Gauge Electrogalvanized Steel Construction Ensures Long Service Life
- Height: 14 1/8” (35. 8775 cm)
- Width: 23 5/8” (60. 0075 cm)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate