Print Page
95-8
Loudspeaker Enclosure, Round, Recessed, Black, 8 " Loudspeakers, 4.25 " Depth
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part No95-8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC5982
Product Range95 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
| Quantity | Price |
|---|---|
| 1+ | $33.110 |
Price for:Each
Minimum: 1
Multiple: 1
$33.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part No95-8Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC5982
Product Range95 Series
Technical Datasheet
Accessory TypeRound Recessed Enclosure
For Use WithAtlas Sound 8" Loudspeakers
Product Range95 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Round Recessed Enclosure
Product Range
95 Series
For Use With
Atlas Sound 8" Loudspeakers
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate