Print Page
AT10-PA
70V 10W VOLUME CONTROL WITH PRIORITY PAGING ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
| Quantity | Price |
|---|---|
| 1+ | $100.570 |
Price for:Each
Minimum: 1
Multiple: 1
$100.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoAT10-PA
Newark Part No.52T7547
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
70V Volume Control Priority paging feature by-passes the attenuator dial setting to provide full program level to the loudspeakers.
- Mount into Most 1-Gang E. O. Boxes.
- Priority feature compatible with Atlas AA120M amplifiers
- Priority paging feature by-passes the effect of the attenuator
- The SPDT relay is operated with 24 VDC at 10mA
- UL Listed
- Wall Plates are Stainless Steel with Stamped and Filled Dial Scale, and a Skirted Black Knob
- Height: 4 1/2” (11. 43 cm)
- Width: 2 3/4” (6. 985 cm)
- Depth: 2 1/8” (5. 3975 cm)
- Plate Type: Stainless Steel
- Power Rating: 10W
- Total Attenuation L: 33 dB
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate