Print Page
AT100D
Decor Style 70V Volume Control with Whit
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoAT100DCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.45T7803
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.260 |
Price for:Each
Minimum: 1
Multiple: 1
$83.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoAT100DCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.45T7803
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
70V Volume Control Decora style high-quality 70V volume control provides the advantages of excellent frequency response, low insertion loss and reliable performance in 25 and 70. 7-volt systems. Features a removable terminal block, and comes complete with white and ivory plastic plates with matching skirted knobs.
- Attractive alternative to Commercial Series attenuators
- Mount into Most 1-Gang E. O. Boxes.
- UL Listed
- White and Ivory Plastic Plates with Matching Skirted Knobs in Decora Style
- Height: 4 1/2” (11. 43 cm)
- Width: 2 3/4” (6. 985 cm)
- Depth: 2 1/2” (6. 35 cm)
- Power Rating: 100W
- Total Attenuation: 27 dB
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate