Print Page
AWR3W
Wall Cabinet, Tilt Out, AWR Series, 3 Rack Space, 5.75 " Mounting Depth, 34 ft x 27 " x 6.55 "
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoAWR3WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC2080
Product RangeAWR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,252.440 |
Price for:Each
Minimum: 1
Multiple: 1
$1,252.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoAWR3WCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC2080
Product RangeAWR Series
Technical Datasheet
Rack U Height3U
Enclosure MaterialSteel
Body ColorGray
External Height - Metric864mm
External Width - Metric685.8mm
External Depth - Metric166.4mm
External Height - Imperial34"
External Width - Imperial27"
External Depth - Imperial6.55"
Panel Space Height - Metric-
Product RangeAWR Series
SVHCTo Be Advised
Technical Specifications
Rack U Height
3U
Body Color
Gray
External Width - Metric
685.8mm
External Height - Imperial
34"
External Depth - Imperial
6.55"
Product Range
AWR Series
Enclosure Material
Steel
External Height - Metric
864mm
External Depth - Metric
166.4mm
External Width - Imperial
27"
Panel Space Height - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate