Print Page
CJ-46
Projector Horn, Wide Angle, 120° Sound Dispersion, 115Hz Frequency Cut Off, 22 " x 12 " Bell Size
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ATLAS SOUND |
|---|---|
| Manufacturer Part No | CJ-46Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 58AC2407 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $467.240 |
Price for:Each
Minimum: 1
Multiple: 1
$467.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ATLAS SOUND |
|---|---|
| Manufacturer Part No | CJ-46Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 58AC2407 |
| Technical Datasheet | |
| Transformer Power Tappings | - |
| Frequency Response Min | - |
| Frequency Response Max | - |
| External Height | 304.8mm |
| External Width | 558.8mm |
| External Depth | 431.8mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Transformer Power Tappings | - |
|---|---|
| Frequency Response Max | - |
| External Width | 558.8mm |
| Product Range | - |
| Frequency Response Min | - |
|---|---|
| External Height | 304.8mm |
| External Depth | 431.8mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |