Print Page
FA138T167
SYSTEM LOUDSPEAKER, 75HZ-20KHZ, 16W
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATLAS SOUND
Manufacturer Part NoFA138T167
Newark Part No.58AC2827
Product RangeStrategy Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $316.600 |
Price for:Each
Minimum: 1
Multiple: 1
$316.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoFA138T167
Newark Part No.58AC2827
Product RangeStrategy Series
Technical Datasheet
Transformer Power Tappings4, 8, 16W @ 70.7V
Frequency Response Min75Hz
Frequency Response Max20kHz
External Height-
External Width210mm
External Depth146mm
Product RangeStrategy Series
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
4, 8, 16W @ 70.7V
Frequency Response Max
20kHz
External Width
210mm
Product Range
Strategy Series
Frequency Response Min
75Hz
External Height
-
External Depth
146mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate