Print Page
FAP42T
LOUDSPEAKER SYSTEM, 20KHZ, 16W, WHITE
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoFAP42TCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.07AH1130
Product RangeStrategy II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $507.960 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$507.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoFAP42TCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.07AH1130
Product RangeStrategy II Series
Technical Datasheet
Transformer Power Tappings1, 2, 4, 8, 16W @ 70.7V
Frequency Response Min75Hz
Frequency Response Max20kHz
External Height225mm
External Width267mm
External Depth-
Product RangeStrategy II Series
SVHCTo Be Advised
Product Overview
- Extended low frequency response from the 285 in3 optimally tuned and ported deep drawn, galvanized steel enclosure
- Easy installation in drop tile or sheetrock ceilings via C-Ring / V-Rail tile bridge and “Dog Leg” mounting system (Included
- Front mounted tap selector switch for easy system tuning adjustments includes transformer bypass setting for 8Ω / direct coupled operation
- Unique “trap door” input section allows for through conduit runs with rigid or flex conduit
- “Press fit” grilles blend better into contemporary architecture
- Also Available in Black FAP42T-B
- UL 1480 Listed
Technical Specifications
Transformer Power Tappings
1, 2, 4, 8, 16W @ 70.7V
Frequency Response Max
20kHz
External Width
267mm
Product Range
Strategy II Series
Frequency Response Min
75Hz
External Height
225mm
External Depth
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate