Print Page
HLE-1T
Audio, Horn Drivers, HLE Series, 250 Hz to 12K Hz, 16 ohm, 112 dB
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATLAS SOUND
Manufacturer Part NoHLE-1TCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC3041
Product RangeHLE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,038.830 |
Price for:Each
Minimum: 1
Multiple: 1
$1,038.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoHLE-1TCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.58AC3041
Product RangeHLE Series
Technical Datasheet
Transducer FunctionHorn Driver
Power Rating RMS-
Impedance16ohm
Frequency Response Min250Hz
Frequency Response Max12kHz
Sensitivity (dB)112dB
Product RangeHLE Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
Horn Driver
Impedance
16ohm
Frequency Response Max
12kHz
Product Range
HLE Series
Power Rating RMS
-
Frequency Response Min
250Hz
Sensitivity (dB)
112dB
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate