Print Page
MO-2
Loudspeaker, Heavy Duty, 25 W, 108dB Sensitivity, 550Hz -13.5kHz Frequency, 8 " x 6.83 " x 4.18 "
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price |
---|---|
1+ | $341.640 |
Price for:Each
Minimum: 1
Multiple: 1
$341.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoMO-2
Newark Part No.58AC3314
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The MO-2 compact, double re-entrant unit with platform base is constructed of heavy-gauge, die cast aluminum to minimize potential damage caused by vibration, shock, impact, dust, wide temperature variations, high humidity, salt water and other rigorous conditions. Its integral compression driver provides optimum efficiency and signal intelligibility. The MO-2 also assures superior sensitivity when used as a microphone for two-way intercommunication. All exposed parts are finished in grey epoxy.
- Heavy-duty loudspeaker with optimum voice and signal intelligibility for industrial, marine, military and vehicular applications
- Impact and environment-resistant construction for dependable indoor/outdoor Use
- Specifically designed for surface or concealed mounting
- U.S.-made compression driver assures high reliability
- Frequency Response: 550Hz -13.5kHz
- Sensitivity: 108dB
- Dispersion 85°
- Power Rating: 25 watts
- Height: 8" (20.32 cm)
- Width: 6 7/8" (17.3482 cm)
- Depth: 4 3/16" (10.63752 cm)
- Shipping Weight: 5.00 lbs (2.27 kgs)
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate