Print Page
PD-30T
Indoor/Outdoor 70V Compression Driver - 30W
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $308.610 |
Price for:Each
Minimum: 1
Multiple: 1
$308.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoPD-30T
Newark Part No.45T9900
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
70V Compression Driver The PD-30T is a fully environment-resistant compression driver for indoor or outdoor applications recommended for use in expansive and/or high-ambient sound-level areas. The unit has a power rating of 30 watts, a 1. 5” voice coil and a plane wave frequency response of 300Hz~3. 9KHz. The PD-30T is terminated in standard 1-3/8”-18” thread male couplings for use with screw-on horns.
- 30-Watt Power Rating
- Environment-Resistant Construction for Indoor/Outdoor Use
- Extended Frequency Response Range for Optimum Intelligibility
- Outstanding Sound Reproduction and Power-Handling For Signaling, Music and Public Address Systems
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate