Print Page
SD72WV
8" 70V Dual Cone Loudspeaker with Baffle and Volume Control
Image is for illustrative purposes only. Please refer to product description.
ManufacturerATLAS SOUND
Manufacturer Part NoSD72WV
Newark Part No.46T0045
Also Known As612079179961
Technical Datasheet
7 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $110.060 |
Price for:Each
Minimum: 1
Multiple: 1
$110.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATLAS SOUND
Manufacturer Part NoSD72WV
Newark Part No.46T0045
Also Known As612079179961
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
8” Dual Cone Ceiling Speaker w/Volume Control The SD72WV is a dual cone speaker/baffle combination, with a 10oz. ceramic magnet, and is perfect for new system installation, or as a replacement for existing damaged or aged speakers. It comes pre-assembled to an Atlas 62-8 steel ceiling baffle and is ready to mount. It also includes a front mounted volume control, allowing local adjustment. the control knob may be removed or recessed screwdriver adjustment.
- Power capacity: 15W program
- Frequency response: 50Hz ~ 18KHz
- Sensitivity: 97dB (W/M)
- Magnet weight: 10 oz.
- Transformer: 25V/70. 7V
- Transformer taps: 0. 25W, 0. 5W, 1W, 2W and 5WDimensions
- Speaker diameter: 8Baffle diameter: 12. 75Baffle mounting hole pattern: 11. 25Total depth: 3
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate