Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ATRIX INTERNATIONAL |
|---|---|
| Manufacturer Part No | ATI55H-3Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95AC7962 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,034.060 |
| 5+ | $3,874.190 |
| 10+ | $3,785.110 |
| 25+ | $3,679.230 |
| 50+ | $3,582.120 |
Price for:Each
Minimum: 1
Multiple: 1
$4,034.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ATRIX INTERNATIONAL |
|---|---|
| Manufacturer Part No | ATI55H-3Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 95AC7962 |
| Technical Datasheet | |
| Power Type | Electric |
| Supply Voltage VAC | 120V |
| Power Rating | 550W |
| Capacity | 55gallon (US) |
| Flow Rate | - |
| Suction | - |
| Cleaning Range | - |
| Length | 660mm |
| Height | 660mm |
| Width | 660mm |
| Weight | 11.8kg |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Power Type | Electric |
|---|---|
| Power Rating | 550W |
| Flow Rate | - |
| Cleaning Range | - |
| Height | 660mm |
| Weight | 11.8kg |
| Plug Type | - |
| Supply Voltage VAC | 120V |
|---|---|
| Capacity | 55gallon (US) |
| Suction | - |
| Length | 660mm |
| Width | 660mm |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
