Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoATI55MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AH2130
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $24.820 |
Price for:Each
Minimum: 1
Multiple: 1
$24.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoATI55MCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.08AH2130
Technical Datasheet
Drive Size - Metric5.5mm
Blade Length - Metric127mm
Overall Length - Metric240mm
Drive Size - Imperial0.22"
Blade Length - Imperial5"
Overall Length - Imperial9.45"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Drive Size - Metric
5.5mm
Overall Length - Metric
240mm
Blade Length - Imperial
5"
Product Range
-
Blade Length - Metric
127mm
Drive Size - Imperial
0.22"
Overall Length - Imperial
9.45"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
