Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoVACBPAICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AH8804
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $502.430 |
| 5+ | $473.770 |
| 10+ | $452.440 |
| 25+ | $425.910 |
| 50+ | $397.880 |
Price for:Each
Minimum: 1
Multiple: 1
$502.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerATRIX INTERNATIONAL
Manufacturer Part NoVACBPAICopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.02AH8804
Technical Datasheet
Power TypeElectric
Supply Voltage VAC120V
Power Rating1.4kW
Capacity8quart (US)
Flow Rate106CFM
Suction-
Cleaning Range-
Length305mm
Height508mm
Width229mm
Weight4.7kg
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Power Type
Electric
Power Rating
1.4kW
Flow Rate
106CFM
Cleaning Range
-
Height
508mm
Weight
4.7kg
Plug Type
-
Supply Voltage VAC
120V
Capacity
8quart (US)
Suction
-
Length
305mm
Width
229mm
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
