
| Manufacturer | ATRIX INTERNATIONAL |
|---|---|
| Manufacturer Part No | VACBPAICCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 36AJ7007 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $2,035.380 |
| 5+ | $1,953.040 |
| 10+ | $1,891.930 |
| 25+ | $1,782.330 |
| 50+ | $1,707.340 |
Product Information
| Manufacturer | ATRIX INTERNATIONAL |
|---|---|
| Manufacturer Part No | VACBPAICCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 36AJ7007 |
| Technical Datasheet | |
| Power Type | Electric - Power Cord Not Supplied |
| Supply Voltage VAC | 230V |
| Battery Voltage | - |
| Power Rating | - |
| Capacity | - |
| Flow Rate | - |
| Suction | - |
| Cleaning Range | - |
| Length | 305mm |
| Height | 508mm |
| Width | 229mm |
| Weight | 4.7kg |
| Product Range | - |
| Plug Type | - |
| SVHC | No SVHC (23-Jan-2024) |
Product Overview
Ergo Pro Cordless Backpack vacuum, VACBPAIC, is an excellent option for janitorial/sanitation, contract cleaning, offices, warehouses, and locations that do not offer an AC power source, or where corded vacuums may become a safety hazard. The low-profile cordless backpack vacuum is designed with a heavy-duty, padded harness that includes on-board accessory holders and an adjustable chest strap which makes the vacuum comfortable to wear for long durations and easy to navigate constricted spaces. The 26V cordless vacuum is powerful with its 300 watt cleaning power which produces 70 CFM. The Ergo Pro cordless has a 60 minute run time and a quick 4 hour charge. The cordless backpack vacuum features four levels of filtration that consists of an eight quart HEPA filtration bag, cloth shakeout bag, HEPA premotor filter, and exhaust filter. The cordless vacuum comes complete with 1.5″ industry standard hose and utensils that can be used for cleaning many applications.
Contents
Ergo Pro cordless backpack vacuum, BPAIBAT – 26V battery, BPAICHG – battery charger w/3 cords: USA, Euro, UK, VACBPAI39 – 5.5’ hose two piece aluminum wand: VACBPAI37 – hose end, VACBPAI38 utensil end, VACBPAI34- floor tool with scallops, VACBPAI35- floor tool, Bristles, VACBPAI36- crevice/corner tool, VACBPAI33- round brush, VACBPAI32- upholstery tool and brush, VACBP6- hepa bag (2), VACBP8- shakeout bag, BPFILPACK -premotor and exhaust filter set.
Technical Specifications
| Power Type | Electric - Power Cord Not Supplied |
|---|---|
| Battery Voltage | - |
| Capacity | - |
| Suction | - |
| Length | 305mm |
| Width | 229mm |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
| Supply Voltage VAC | 230V |
|---|---|
| Power Rating | - |
| Flow Rate | - |
| Cleaning Range | - |
| Height | 508mm |
| Weight | 4.7kg |
| Plug Type | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
