Print Page
E30S4-100-3 V-5
Rotary Encoder, Optical, Incremental, 100 PPR, 0 Detents, Vertical, Without Push Switch
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoE30S4-100-3 V-5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75T9360
Product RangeE30S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $247.940 |
Price for:Each
Minimum: 1
Multiple: 1
$247.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoE30S4-100-3 V-5Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.75T9360
Product RangeE30S Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputVoltage
Encoder Mounting-
Product RangeE30S Series
Rotational Speed Max5000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length11.5mm
Shaft Diameter4mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP50
TerminationWire Leaded
SVHCTo Be Advised
Product Overview
The E30S4-100-3 V-5 is an Incremental Rotary Encoder with voltage output. E30S series is easy to be installed at narrow space by minimizing space limit. Small moment of inertia is another feature of the series to optimize user convenience.
- 300kHz Maximum response frequency
- 100MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
Vertical
Encoder Output
Voltage
Product Range
E30S Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
4mm
Supply Voltage Max
5.25V
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
-
Rotational Speed Max
5000rpm
No. of Channels
3Channels
Shaft Length
11.5mm
Supply Voltage Min
4.75V
Operating Temperature Min
-10°C
IP Rating
IP50
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
