Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $44.680 |
Price for:Each
Minimum: 1
Multiple: 1
$44.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAVEN
Manufacturer Part No10105A
Newark Part No.23AJ4884
Technical Datasheet
Stripping Capacity AWG24AWG to 12AWG
Stripping Capacity Metric0.51mm to 2.05mm
For Use WithProfessional Grade Wires
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Professional grade wire stripper with a spring-loaded handle and a comfort grip, designed for easy wire stripping. Includes a built-in safety shield.
- Suitable for wire size range from 24 to 12AWG
- Quick and easy wire stripping
- Professional-quality tool for fast & consistent wire stripping
- Easy to use - simply insert wire and squeeze handle
- Spring mechanism automatically holds wire, cuts & strips insulation clean leaving bare wire
- Non-slip grips, steel mechanism - great for home, auto, A/V wiring
- Built-in peg hole for storing on a pegboard, and can be used to hang from a tool belt
- Tempered high-carbon steel blades are designed for thousands of cuts
Technical Specifications
Stripping Capacity AWG
24AWG to 12AWG
For Use With
Professional Grade Wires
SVHC
No SVHC (14-Jun-2023)
Stripping Capacity Metric
0.51mm to 2.05mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate