Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No10105DCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23AJ4887
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $49.490 |
Price for:Each
Minimum: 1
Multiple: 1
$49.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10105DCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.23AJ4887
Technical Datasheet
Stripping Capacity AWG16AWG to 8AWG
Stripping Capacity Metric1.29mm to 3.26mm
For Use WithProfessional Grade Wires
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
Professional grade wire stripper with a spring-loaded handle and a comfort grip, designed for easy wire stripping. Includes a built-in safety shield.
- Suitable for wire size range from 16 to 8AWG
- Quick and easy wire stripping
- Professional-quality tool for fast & consistent wire stripping
- Easy to use - simply insert wire and squeeze handle
- Spring mechanism automatically holds wire, cuts & strips insulation clean leaving bare wire
- Non-slip grips, steel mechanism - great for home, auto, A/V wiring
- Built-in peg hole for storing on a pegboard, and can be used to hang from a tool belt
- Tempered high-carbon steel blades are designed for thousands of cuts
Technical Specifications
Stripping Capacity AWG
16AWG to 8AWG
For Use With
Professional Grade Wires
SVHC
No SVHC (14-Jun-2023)
Stripping Capacity Metric
1.29mm to 3.26mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
