10171-KIT
Crimping Tool Kit, Wire Crimper Frame, Dies, Wire Stripper, Terminals, Storage Case, Ratchet

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10171-KITCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 90AH8644 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $276.180 |
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10171-KITCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 90AH8644 |
| Technical Datasheet | |
| Kit Contents | Wire Crimper Frame, 5x Wire Crimper Dies, Wire Stripper, Assorted Terminals, Storage Case |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
10171-KIT is a deluxe crimping tool kit. This professional-grade crimping tool has a smooth and efficient ratcheting mechanism that creates uniform and secure crimps. Ideal for professional electricians and DIY enthusiasts. Tool and dies are made from alloy steel for durability. This high-precision wire ferrule crimper features a built-in ratchet that applies correct pressure to ensure a complete crimp every time and the safety release function allows you to stop a faulty crimp before the crimping cycle is complete. The precisely milled, hardened steel dies have individual crimping slots. The dies can easily be changed by sliding them out of the frame – no tools are required. Aven offers a variety of replacement dies to accommodate a wide range of wire gauges. The durable rubberized grips make this tool comfortable and easy to use.
- Crimping dies are easy to replace, simply slide the die in or out of the frame by hand
- Dies snap into place with no tools required
- Tool has adjustment for crimping force
- Patented design allows for quick die change without any tools
- Wire stripper gauges are 18/14/12/10/8AWG
- Crimping frame material is carbon steel body, PP+TPR(PAHs approved) handle
- Copper ins-ring terminal, PVC ins-spade terminal material
- Dimension is 16.5 x 9.5 x 3inch
Contents
1 wire crimper frame, 5 quick-change dies, 1 wire stripper, 148 piece wire connector set, and 1 hard plastic case for easy travel and storage.
Technical Specifications
| Kit Contents | Wire Crimper Frame, 5x Wire Crimper Dies, Wire Stripper, Assorted Terminals, Storage Case |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
| Product Range | - |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
