Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10190Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 52AH3425 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $92.120 |
Price for:Each
Minimum: 1
Multiple: 1
$92.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10190Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 52AH3425 |
| Technical Datasheet | |
| Crimp Tool Type | Ratchet |
| For Use With | Aven 22-18, 16-14, 12-10, 8 AWG Heat Shrink Terminals |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
Professional grade crimping tool is designed to crimp heat shrink butt connectors AWG 22-18/16-14/12-10/8 (0.5-1.0/1.5-2.5/4.0-6.0/10mm2).
- Sizes are colour coded on the die for easy identification
- Tool has a smooth ratcheting mechanism that creates uniform and secure crimps
- Connectors are crimped by squeezing handle through complete cycle until handle release automatically
- Precise ratcheting mechanism will ensure the same amount of crimping force for all crimps
- Tool has adjustment for crimping force
- Patented design allows for quick die change without any tools
- Ergonomic comfortable handles are made from a special bicomponent material
- Replacement dies available for a variety of terminals
Technical Specifications
| Crimp Tool Type | Ratchet |
|---|---|
| Product Range | - |
| For Use With | Aven 22-18, 16-14, 12-10, 8 AWG Heat Shrink Terminals |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
