Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10375Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26R8852 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $166.420 |
Price for:Each
Minimum: 1
Multiple: 1
$166.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10375Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26R8852 |
| Technical Datasheet | |
| Plier Style | Locking |
| Overall Length | 7" |
| Product Range | - |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
10375 is a 7" stainless steel locking plier. Sometimes referred to as Vise-Grips this stainless steel locking plier has smooth rounded edges and recessed stainless steel rivets, making it ideal for use in a sterile environment. The smooth gliding locking mechanism enables easy one-handed opening and closing. A long-lasting durable tool, the body and springs are made from 304 non-magnetic stainless steel while the jaws are made from 420-series stainless steel.
- Fully polished to provide excellent rust resistance
- Smooth gliding locking mechanism enables easy one-handed operation
Technical Specifications
| Plier Style | Locking |
|---|---|
| Product Range | - |
| Overall Length | 7" |
|---|---|
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
