Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10503Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26R8858 |
| Product Range | Niptec 5000 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $25.380 |
Price for:Each
Minimum: 1
Multiple: 1
$25.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AVEN |
|---|---|
| Manufacturer Part No | 10503Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 26R8858 |
| Product Range | Niptec 5000 Series |
| Technical Datasheet | |
| Cutter Type | Tapered Narrow Head |
| Overall Length | 5" |
| Cut Type | Flush |
| Cutting Capacity Max | - |
| Cutting Edge Hardness | - |
| Product Range | Niptec 5000 Series |
| SVHC | No SVHC (14-Jun-2023) |
Product Overview
10503 is a Niptec TR 5000PG cutter. This compact wire cutter features pointed, long-lasting, 0.196inch thick blades allowing access in tight spaces. The flush cutting edges are rounded and well finished. This tool is designed for cutting soft copper wire up to 16 AWG. The ergonomically designed ESD Safe grips make this tool comfortable and easy to use.
- Durable 0.19inch thick blades
- For use on copper wire up to 16AWG
- ESD Safe grips make tool comfortable and easy to use
- Compact ergonomic design, flush cutting edge
Technical Specifications
| Cutter Type | Tapered Narrow Head |
|---|---|
| Cut Type | Flush |
| Cutting Edge Hardness | - |
| SVHC | No SVHC (14-Jun-2023) |
| Overall Length | 5" |
|---|---|
| Cutting Capacity Max | - |
| Product Range | Niptec 5000 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
