Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAVEN
Manufacturer Part No10600ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R8865
Product RangeTechnik Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.700 |
Price for:Each
Minimum: 1
Multiple: 1
$163.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAVEN
Manufacturer Part No10600ACopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.26R8865
Product RangeTechnik Series
Technical Datasheet
Kit Contents6Pcs-4.5" Chain & Flat Nose, 5.75" Needle Nose, 4.75" Long Nose Pliers, 4.5" Oval Head & End Cutters
Product RangeTechnik Series
SVHCNo SVHC (14-Jun-2023)
Product Overview
10600A is a precision stainless steel pliers and cutters set. This 6-piece pliers set consisting of our most popular stainless steel pliers in a handy leatherette pouch.
- Solid construction, rust resistant 400 series stainless steel with polished mirror finish
- Comfortable ESD safe hand grips, with dual leaf spring release to reduce hand fatigue
- Convenient leatherette pouch for easy storage and travel
- Box Joint construction provides superior jaw alignment and durability
- Induction hardened jaws, dual leaf springs
Contents
10301, Technik 4-1/2"; Chain nose pliers 10303, Technik 4-1/2"; Flat nose 10314, Technik 5-3/4"; Needle nose 10315, Technik 4-3/4"; Long nose with cutter 10321, Technik 4 1/2"; Standard oval head cutter 10327, Technik 4 1/2"; End cutter leatherette pouch.
Technical Specifications
Kit Contents
6Pcs-4.5" Chain & Flat Nose, 5.75" Needle Nose, 4.75" Long Nose Pliers, 4.5" Oval Head & End Cutters
SVHC
No SVHC (14-Jun-2023)
Product Range
Technik Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
